Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1233IMLTRT
Newark Part No.
Full Reel84R7627
Cut Tape45T6549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $4.160 | $12,480.00 |
| Total Price | $12,480.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.160 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.200 |
| 6000+ | $3.920 |
| 12000+ | $3.640 |
| 18000+ | $3.510 |
| 30000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1233IMLTRT
Newark Part No.
Full Reel84R7627
Cut Tape45T6549
Technical Datasheet
Frequency Min433MHz
RF Primary FunctionTransceiver
Frequency Max915MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate600Kbps
IC Case / PackageQFN
Receiving Current17mA
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min433MHz
Frequency Response RF Max915MHz
Transmitting Current95mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)17dBm
Sensitivity dBm-120dBm
RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
MSL-
SVHCTo Be Advised
Technical Specifications
Frequency Min
433MHz
Frequency Max
915MHz
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
433MHz
Transmitting Current
95mA
Operating Temperature Max
85°C
Sensitivity dBm
-120dBm
MSL
-
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
600Kbps
Receiving Current
17mA
No. of Pins
24Pins
Frequency Response RF Max
915MHz
Operating Temperature Min
-40°C
Output Power (dBm)
17dBm
RF Transceiver Applications
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SX1233IMLTRT
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
