Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $5.020 |
10+ | $4.810 |
25+ | $4.560 |
50+ | $4.370 |
100+ | $4.190 |
250+ | $4.050 |
500+ | $3.950 |
1000+ | $3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1101RGPR
Newark Part No.28AH1982
Frequency Min-
Frequency Max-
RF / IF Modulation2FSK, 4FSK, ASK, GFSK, MSK, OOK
Data Rate600Kbps
Receiving Current14.7mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current33.6mA
Output Power (dBm)12dBm
Sensitivity dBm-116dBm
RF Transceiver ApplicationsUltra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
-
RF / IF Modulation
2FSK, 4FSK, ASK, GFSK, MSK, OOK
Receiving Current
14.7mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
12dBm
RF Transceiver Applications
Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
-
Data Rate
600Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
33.6mA
Sensitivity dBm
-116dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability