BPSK, O-QPSK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of BPSK, O-QPSK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as FSK, GFSK, GMSK, MSK, OOK, 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, OOK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $3.090 10+ $2.950 25+ $2.800 50+ $2.670 100+ $2.550 | Min: 1 / Mult: 1 | 769MHz | 935MHz | BPSK, O-QPSK | 1Mbps | 9.2mA | QFN | 32Pins | 1.8V | 3.6V | 18mA | 10dBm | -110dBm | Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $2.820 | Min: 5000 / Mult: 5000 | 769MHz | 935MHz | BPSK, O-QPSK | 1Mbps | 9.2mA | QFN | 32Pins | 1.8V | 3.6V | 26.5mA | 10dBm | -110dBm | Energy Harvesting, Health Care, Industrial Control, Wireless Sensor Network, 6LoWPAN systems | -40°C | 85°C |