FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
9 Products FoundFind a huge range of FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as FSK, GFSK, GMSK, MSK, OOK, 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, OOK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Semtech, Analog Devices & Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.990 10+ $11.290 25+ $10.550 50+ $10.230 100+ $9.900 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 12mA | QFN | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
Each | 1+ $6.380 10+ $6.380 25+ $6.380 50+ $6.380 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 11.2mA | QFN | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
1+ $5.150 25+ $5.150 50+ $5.150 100+ $5.150 250+ $5.150 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
1+ $4.020 25+ $4.020 50+ $4.020 100+ $4.020 250+ $4.020 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
Each | 1+ $7.640 10+ $6.610 25+ $6.260 50+ $6.010 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 928MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12.8mA | LFCSP-EP | 32Pins | 2.2V | 3.6V | 32.1mA | 13.5dBm | -116dBm | Smart Metering, IEEE 802.15.4g, Wireless MBUS, Process & Building Control | -40°C | 85°C | |||||
1+ $4.530 25+ $4.530 50+ $4.530 100+ $4.530 250+ $4.530 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 11.2mA | QFN-EP | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
2500+ $3.700 | Min: 3000 / Mult: 3000 Min: 10 / Mult: 3000 | 290MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 16mA | QFN | 24Pins | 2.4V | 3.6V | 130mA | 20dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS | -40°C | 85°C | ||||||
Each | 500+ $3.530 | Min: 3000 / Mult: 3000 | 433MHz | 915MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 16mA | QFN-EP | 24Pins | 1.8V | 3.6V | 95mA | 17dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control | -40°C | 85°C | |||||
SILICON LABS | Each | 1+ $7.650 10+ $6.470 25+ $5.550 50+ $5.480 100+ $5.400 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 500Kbps | 13.7mA | HQFN | 20Pins | 1.8V | 3.8V | 75mA | 20dBm | -124dBm | China Smart Meters | -40°C | 85°C | ||||