RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2500+ $3.700 | Min: 3000 / Mult: 3000 Min: 10 / Mult: 3000 | 290MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 16mA | QFN | 24Pins | 2.4V | 3.6V | 130mA | 20dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS | -40°C | 85°C | ||||||
Each | 500+ $4.150 | Min: 3000 / Mult: 3000 | 433MHz | 915MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 16mA | QFN-EP | 24Pins | 1.8V | 3.6V | 95mA | 17dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control | -40°C | 85°C | |||||
SEMTECH | Each (Supplied on Cut Tape) Cut Tape | 1000+ $4.160 | Min: 3000 / Mult: 3000 | 433MHz | 915MHz | - | 600Kbps | 17mA | QFN | 24Pins | 1.8V | 3.6V | 95mA | 17dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control | -40°C | 85°C |