FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band:
4 Products FoundFind a huge range of FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as FSK, GFSK, OOK, FSK, OOK, ASK, FSK & ASK, OOK RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
Sensitivity dBm
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.230 10+ $4.560 25+ $4.200 50+ $4.060 100+ $3.910 More Pricing... | Min: 1 / Mult: 1 | 284MHz | 960MHz | FSK, GFSK, OOK | 500Kbps | 24mA | QFN-EP | 20Pins | 1.8V | 3.6V | 13dBm | -116dBm | Garage & Gate Openers, Home Automation, Home Security/Alarm, Industrial/Remote Control, Telemetry | -40°C | 85°C | |||||
SILICON LABS | Each | 1+ $6.120 | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 85mA | QFN | 20Pins | 1.8V | 3.6V | 20dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | ||||
SILICON LABS | Each | 1+ $8.650 10+ $7.480 25+ $6.550 50+ $6.150 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | 900MHz | 960MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | ||||
SILICON LABS | Each | 1+ $7.650 10+ $6.620 25+ $5.800 50+ $5.440 100+ $4.720 More Pricing... | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C |