Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2
Newark Part No.66W2009
Your Part Number
Technical Datasheet
13,559 In Stock
Need more?
4000 Delivery in 1-3 Business Days(US stock)
9559 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 10+ | $0.765 |
| 100+ | $0.688 |
| 500+ | $0.648 |
| 1000+ | $0.627 |
| 2500+ | $0.598 |
| 10000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2
Newark Part No.66W2009
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
Frequency Min13.553MHz
Frequency Max13.567MHz
Memory Configuration512 x 8bit
RFID IC TypeRead, Write
Supply Voltage Min1.8V
EEPROM Memory Configuration512 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
Programmable Memory4Kbit
InterfacesI2C
Supply Voltage Max5.5V
Output Power-
IC Case / PackageNSOIC
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleSOIC
No. of Pins8Pins
RF IC Case StyleNSOIC
Product Range-
Current Consumption-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
Frequency Min
13.553MHz
Memory Configuration
512 x 8bit
Supply Voltage Min
1.8V
Memory Interface Type
Serial I2C (2-Wire)
Interfaces
I2C
Output Power
-
Clock Frequency
400kHz
Memory Case Style
SOIC
RF IC Case Style
NSOIC
Current Consumption
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Memory Size
4Kbit
Frequency Max
13.567MHz
RFID IC Type
Read, Write
EEPROM Memory Configuration
512 x 8bit
Programmable Memory
4Kbit
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
Clock Frequency Max
400kHz
No. of Pins
8Pins
Product Range
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate