Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.590 |
| 5+ | $56.490 |
| 10+ | $52.390 |
| 25+ | $50.140 |
| 50+ | $47.880 |
| 100+ | $45.470 |
| 250+ | $44.040 |
Product Information
Product Overview
HMC1164 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator that integrates a resonator, a negative resistance device and a varactor diode, and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. The power output is 8dBm typical from a 5V supply voltage. The voltage controlled oscillator is housed in a RoHS-compliant LFCSP package and requires no external matching components. Typical application includes point to point and multipoint radios, test equipment and industrial controls and very small aperture terminals(VSAT s).
- Dual output: fOUT = 10.38GHz to 11.30GHz and fOUT/2 = 5.19GHz to 5.65GHz
- Power output ( POUT) is 8dBm (typical)
- Single sideband (SSB) phase noise of -86dBc/Hz typical at 10KHz and -114dBc/Hz typical at 100KHz
- No external resonator needed
- 1MHz/°C typical drift rate
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10.38GHz to 11.3GHz MMIC VCO with Half Frequency Output
5.25V
32Pins
85°C
-
No SVHC (25-Jun-2025)
4.75V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate