New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  AS7038RB-COLM

                                                                                                  Biosensor Solution with Embedded ECG Channel, 2.7 to 5.5 V, -30 to 70 °C, OLGA-22

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP AS7038RB-COLM
                                                                                                  AMS OSRAM GROUP AS7038RB-COLM
                                                                                                  AMS OSRAM GROUP AS7038RB-COLM
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS7038RB-COLM
                                                                                                  Newark Part No.86AK7270
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS7038RB-COLM
                                                                                                  Newark Part No.86AK7270
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionBiosensor Solution with Embedded ECG Channel
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeOLGA
                                                                                                  No. of Pins22Pins
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  AS7038RB-COLM is a biosensor solution with embedded ECG channel. It is based on photoplethysmography (PPG) and electrocardiogram (ECG). PPG is the most used HRM method, which measures the pulse rate by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. PPG is also used to measure the blood oxygen saturation (SpO2). ECG is the reference for any measurement of the bio potential generated by the heart. Embedded ECG analog front end satisfies IEC 60601-2-47 requirements. The solution includes LED drivers, photo-sensor, analog front-end (AFE) and sequencer as well as application software. In addition, the device also enables skin temperature and skin resistivity measurements by providing interfaces to external sensors. Application includes optical sensor platform, disposable oximeter, smart patch, earbuds, fitness band, smart watch, oximeter, ECG monitoring.

                                                                                                  • Address all skin types, improved optical path
                                                                                                  • Higher optical SNR, 250% larger embedded photodiode
                                                                                                  • Allows smallest application size e.g. narrow HRM measurement band
                                                                                                  • Electrocardiogram ECG with dry electrodes
                                                                                                  • Embedded low noise analog front end for ECG signals acquisition fulfil IEC 60601-2-47
                                                                                                  • Enabling SpO2 measurements, RED and IR dedicated embedded PD filter
                                                                                                  • Additional information for end user, analog electrical front end, work reliably with ambient light
                                                                                                  • Integrated interference filter, reduce negative effect of strong sunlight, synchronous demodulator
                                                                                                  • Long operating time, hardware sequencer to offload processor
                                                                                                  • OLGA-22 package, operating free-air temperature range from -30 to 70°C

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Biosensor Solution with Embedded ECG Channel

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  22Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Package Type

                                                                                                  OLGA

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code