Print Page
Image is for illustrative purposes only. Please refer to product description.

756 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.250 | $13.100 |
| 10+ | $22.520 | $13.100 |
| 25+ | $20.800 | $13.100 |
| 50+ | $20.230 | $13.100 |
| 100+ | $19.660 | $13.100 |
| 250+ | $19.240 | $13.100 |
| 500+ | $18.940 | $13.100 |
| 1000+ | $17.940 | $13.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8888QKXUMA1
Newark Part No.82AH2222
Technical Datasheet
IC FunctionEngine Machine System IC
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeLQFP-EP
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE8888QKXUMA1 is an engine machine system IC. This U-chip is suitable for automotive engine management systems. It contains the basic functionality to supply the microcontroller and the ECU, establish the communication on- and off- board and drive EMS typical actuators. Furthermore, it controls the main relay driver.
- Voltage pre-regulator, integrated 5V regulator, 2 integrated 5V trackers
- Standby regulator, separate internal supply, voltage monitoring
- High-speed CAN interface with wake-up by bus, variable reluctance sensor interface
- SPI and direct control inputs for high flexibility, main relay driver
- Ignition key detection with key off delay output, wake-up input, engine off timer
- 6 push pull stages for driving on-board MOSFET with drain feedback
- 4 half bridge stages for high flexibility, one with delayed switch off functionality
- Open-load, short-to-GND and short-to-BAT diagnostic, monitoring watchdog module
- Overtemperature and short-to-BAT protection, AEC qualified
- Junction temperature range from -40°C to 150°C, LQFP-100package
Technical Specifications
IC Function
Engine Machine System IC
Supply Voltage Max
28V
No. of Pins
100Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
9V
IC Package Type
LQFP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate