Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 10+ | $8.090 |
| 25+ | $7.610 |
| 50+ | $7.120 |
| 100+ | $6.830 |
| 250+ | $6.520 |
| 500+ | $6.330 |
Product Information
Product Overview
The MAX253CPA+ is a simple power-supply Transformer Driver for isolated RS-485/RS-232 data-interface applications. The device drives a centre-tapped transformer primary from a 5 or 3.3VDC power supply. The secondary can be wound to provide any isolated voltage needed at power levels up to 1W. The MAX253 consists of a CMOS oscillator driving a pair of N-channel power switches. The oscillator runs at double the output frequency, driving a toggle flip-flop to ensure 50% duty cycle to each of the switches. Internal delays are arranged to ensure break-before-make action between the two switches. The SD pin puts the entire device into a low-power shutdown state, disabling both the power switches and oscillator.
- 0.4μA Low-current shutdown mode
Applications
Power Management, Communications & Networking, Medical, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
RS232, RS485
1Drivers
SOIC
DIP
70°C
-
253
Transformer Driver
4.75V
5.25V
8Pins
0°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate