| Quantity | Price |
|---|---|
| 1+ | $107.480 |
| 5+ | $105.700 |
| 10+ | $103.910 |
Product Information
Product Overview
ADATE318 is a complete, single-chip ATE solution that performs the pin electronics functions of a driver, comparator, and active load (DCL), and a four quadrant per pin parametric measurement unit (PPMU). It has VHH drive capability per chip to support flash memory testing applications and integrated 16bit DACs with an on-chip calibration engine to provide all necessary dc levels for operation of the part. The driver features three active states: data high, data low, and terminate mode, as well as a high impedance inhibit state. The inhibit state, in conjunction with the integrated dynamic clamps, facilitates the implementation of a high speed active termination. The output voltage capability is -1.5V to +6.5V to accommodate a wide range of ATE and instrumentation applications. It is used in applications such as automatic test equipment, semiconductor test systems, board test systems, instrumentation and characterization equipment.
- 3-level driver with high-Z and reflection clamps, window and differential comparators
- ±25mA active load, per pin PPMU with -2V to +6.5V range
- Integrated 16bit DACs with offset and gain correction, 1.1W power dissipation per channel
- 3-level voltage range from -1.5V to +6.5V, precision trimmed output resistance
- Unterminated swing is 200mV minimum to 8V maximum
- Differential and single-ended window modes, 1.2GHz input equivalent bandwidth
- External sense input for system PMU, Go/no-go comparators
- Operating temperature is +25°C to +70°C
- Package style is 84-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual Integrated DCL with Level Setting DAC
10.5V
84Pins
70°C
-
No SVHC (25-Jun-2025)
9.5V
LFCSP-EP
25°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate