New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  SPSB100BTR

                                                                                                  Power Management IC, 3 to 29 V Supply, -40 °C to 125 °C, VFQFN-EP-56

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS SPSB100BTR
                                                                                                  STMICROELECTRONICS SPSB100BTR
                                                                                                  STMICROELECTRONICS SPSB100BTR
                                                                                                  STMICROELECTRONICS SPSB100BTR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSPSB100BTR
                                                                                                  Newark Part No.07AM7753
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  361 In Stock

                                                                                                  Need more?

                                                                                                  150 Delivery in 1-3 Business Days(US stock)
                                                                                                  211 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$9.830
                                                                                                  10+$7.610
                                                                                                  25+$7.050
                                                                                                  50+$6.750
                                                                                                  100+$6.450
                                                                                                  250+$6.150
                                                                                                  500+$6.050
                                                                                                  1000+$5.950
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSPSB100BTR
                                                                                                  Newark Part No.07AM7753
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionPower Management IC
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max29V
                                                                                                  IC Package TypeVFQFN-EP
                                                                                                  No. of Pins56Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SPSB100BTR is a fully integrated automotive power management system IC, especially designed for highly integrated application processors (for example, Stellar G and P MCU families), offering low power mode and high current capability. This device comes with enhanced system power supply functionality. It combines a 3-switch mode power supply together with two integrated linear voltage regulators. The device integrates a further 2 wake-up inputs and advanced fail-safe functionalities. The boost controller is intended only to sustain cold cranking pulses, start stop and weak battery conditions for a transitory time. Different combinations enable to supply the system microcontroller, external peripheral loads and sensors in several and adjustable voltage and current ranges. The ST standard SPI interface allows control and diagnosis of the device and enables generic software development.

                                                                                                  • Overcurrent detection and limitation for all BUCKs, integrated soft start on BUCK stages
                                                                                                  • One high side driver for contact monitoring (RON = 55 ohm) with open-load and overcurrent diagnosis
                                                                                                  • Dedicated interrupt pin for failure communication, device operates in low power mode
                                                                                                  • Very low quiescent current in DEEP-SLEEP state, MCU reset generator
                                                                                                  • 1 fail-safe output, 1 input pin supporting static and dynamic error signal reporting
                                                                                                  • Programmable periodic system wake-up feature
                                                                                                  • Drop-out voltage is 0.8V maximum at (LOAD = 120mA)
                                                                                                  • VS POR hysteresis is 2.75V typical at (Tj = -40°C to 150°C)
                                                                                                  • Operating temperature range from -40°C to 125°C, AEC-Q100 qualified
                                                                                                  • VFQFN56+4L package

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Power Management IC

                                                                                                  Supply Voltage Max

                                                                                                  29V

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Package Type

                                                                                                  VFQFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate