New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  UAA2016PG

                                                                                                  Power Controller, Zero Voltage Switch, -10 to -8 V, -20 to 85 °C, DIP-8

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  ONSEMI UAA2016PG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoUAA2016PG
                                                                                                  Newark Part No.98K2040
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  305 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.510
                                                                                                  10+$1.850
                                                                                                  100+$1.480
                                                                                                  500+$1.350
                                                                                                  1000+$1.310
                                                                                                  2500+$1.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoUAA2016PG
                                                                                                  Newark Part No.98K2040
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionZero Voltage Switch Power Controller
                                                                                                  Supply Voltage Min-10V
                                                                                                  Supply Voltage Max-8V
                                                                                                  IC Package TypeDIP
                                                                                                  No. of Monitored Voltages1Monitors
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC Case / PackageDIP
                                                                                                  IC MountingThrough Hole
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Digital IC CaseDIP

                                                                                                  Product Overview

                                                                                                  The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.

                                                                                                  • Direct AC line operation
                                                                                                  • Proportional regulation of temperature over a 1°C band
                                                                                                  • Programmable temperature reduction
                                                                                                  • Preset temperature
                                                                                                  • Sensor failsafe
                                                                                                  • Adjustable hysteresis
                                                                                                  • Low external component count
                                                                                                  • Pb-free device

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Zero Voltage Switch Power Controller

                                                                                                  Supply Voltage Max

                                                                                                  -8V

                                                                                                  No. of Monitored Voltages

                                                                                                  1Monitors

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Digital IC Case

                                                                                                  DIP

                                                                                                  Supply Voltage Min

                                                                                                  -10V

                                                                                                  IC Package Type

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.