New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  MAX256ASA+T

                                                                                                  Power Managment IC, Transformer H-Bridge Driver, 5 V, NSOIC-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX256ASA+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX256ASA+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y2997
                                                                                                  Cut Tape73Y2997
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  869 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$13.570
                                                                                                  10+$10.580
                                                                                                  25+$9.830
                                                                                                  50+$9.410
                                                                                                  100+$9.010
                                                                                                  250+$8.610
                                                                                                  500+$8.370
                                                                                                  1000+$8.180
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX256ASA+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y2997
                                                                                                  Cut Tape73Y2997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionH-Bridge Transformer Driver
                                                                                                  Supply Voltage5V
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeNSOIC-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Digital IC CaseNSOIC

                                                                                                  Product Overview

                                                                                                  The MAX256ASA+T is a 3W primary-side transformer H-bridge driver for isolated supplies in 8 pin NSOIC package. The device contains an on-board oscillator, protection circuitry and internal FET drivers to provide up to 3W of power to the primary winding of a transformer. It can be operated using internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in transformer. It includes under voltage lockout for controlled start up. The device prevents cross-conduction of H-bridge MOSFETs by implementing break before make switching. Thermal shutdown circuitry provides additional protection against damage due to over temperature conditions. It is used in isolated power supplies, isolated communications links and telecommunications.

                                                                                                  • Supply voltage range is 3V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 125°C
                                                                                                  • Simple, flexible design provides Up to 3W to the transformer in isolated power supplies
                                                                                                  • Internal resistor-programmable oscillator mode
                                                                                                  • External clock mode with watchdog, disable mode
                                                                                                  • Integrated system protection, under voltage lockout
                                                                                                  • Maximum supply current is 3mA at MODE = VCC
                                                                                                  • Maximum switching frequency is 1.35MHz at MODE = VCC, RS = 10.5Kohm
                                                                                                  • Maximum watchdog timeout is 55µs at MODE = GND

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  H-Bridge Transformer Driver

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Package Type

                                                                                                  NSOIC-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Digital IC Case

                                                                                                  NSOIC

                                                                                                  Supply Voltage

                                                                                                  5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MAX256ASA+T

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.