Quantity | Price |
---|---|
1+ | $9.370 |
10+ | $7.220 |
25+ | $6.680 |
50+ | $6.380 |
100+ | $6.090 |
480+ | $5.810 |
720+ | $5.630 |
Product Information
Product Overview
MAX4886ETO+ high-speed analogue switch is ideal for HDMI/DVI switching applications, permitting 2:1 or 1:2 switching. The MAX4886 contains four differential pairs of 1:2 or 2:1 switches for RGB and clocking signals. The MAX4886 connects either one monitor to one of two digital video signals, or one HDMI/DVI source to one of two loads (sink). The MAX4886 set of differential switches is based on an nFET architecture with internal charge pump for gate overdrive. This advanced architecture results in an extremely low capacitance and on-resistance needed for the excellent return loss requirements for digital switching. An efficient internal charge-pump design offers very low quiescent current for power-sensitive notebook designs. Applications include HDTV monitors/receivers, video projectors, notebook computers, digital HDTV switch boxes/tuners, multimedia audio/video switchers, servers/routers with DVI interfaces, digital video recorders, LVDS switching, 1000 Base-BX, switching.
- Single +3.0V to +3.6V power supply
- Low on-resistance (RON): 8ohm (typ)
- Low on-capacitance (CON): 2.5pF (typ)
- Low skew: 20ps (typ)
- 700µA low supply current
- 2.6GHz (typ) ultra-high bandwidth
- 0.6dB (typ) ultra-low insertion loss
- High-frequency companion device to MAX4929
- Use MAX4886 and MAX4929 to form a complete HDMI/DVI 2:1 switch
- 42-pin space-saving TQFN package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2:1
-49dB
TQFN
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
2.6GHz
3V
3.6V
42Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate