Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNE151-104
Newark Part No.05N0330
Product RangeCSN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $59.750 |
50+ | $57.060 |
100+ | $54.880 |
Price for:Each
Minimum: 25
Multiple: 25
$1,493.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNE151-104
Newark Part No.05N0330
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Impulse
Accuracy± 1%
Current Sensor TechnologyClosed Loop
Primary Current-56A to 56A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeCSN Series
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Supply Voltage Range
-15V to 15V
Accuracy
± 1%
Primary Current
-56A to 56A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate