Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-250-NO
Newark Part No.50AH3043
Product Range4 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $195.510 |
| 5+ | $177.630 |
| 10+ | $169.280 |
| 25+ | $164.510 |
| 50+ | $157.370 |
| 100+ | $152.600 |
Price for:Each
Minimum: 1
Multiple: 1
$195.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-250-NO
Newark Part No.50AH3043
Product Range4 Series
Technical Datasheet
Gas TypeNitric Oxide
Particle Count Max250ppm
Accuracy1ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
EC4-250-NO is a 0-250ppm nitric oxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.
- Industry standard footprint and connections
- Temperature range of –20 to +50°C
Technical Specifications
Gas Type
Nitric Oxide
Accuracy
1ppm
Product Range
4 Series
Particle Count Max
250ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate