New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Fiber Optic Sensors
                      Print Page

                      PBCL22T

                      Fiber Optic Sensor, Diffuse, 0.5 mm Diameter, 0.6 m Length, Coaxial, M8

                      Date/Lot Code

                      BANNER ENGINEERING PBCL22T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoPBCL22T
                      Newark Part No.21H4284
                      Product RangePBCL2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$219.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $219.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoPBCL22T
                      Newark Part No.21H4284
                      Product RangePBCL2 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max-
                      Fibre Optic Sensor TypeRetroreflective
                      Product RangePBCL2 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      PBCL22T is a focused and extended range plastic fiber optics. Lensed fiber model works well in confined areas, providing increased performance and reliability. It is ideal for longer range applications, such as sensing in an intrinsically safe area, or applications requiring a focused beam for small features or objects.

                      • Polyethylene sensing end material, 0.609m fiber length
                      • M8 fiber sensing end size, 0.5mm core diameter
                      • 10mm minimum bend radius
                      • 5000 minimum repeat bending endurance
                      • Maximum temperature range is 70°C

                      Technical Specifications

                      Sensing Range Max

                      -

                      Product Range

                      PBCL2 Series

                      Fibre Optic Sensor Type

                      Retroreflective

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code