Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.060 |
| 5+ | $88.160 |
| 10+ | $85.480 |
Price for:Each
Minimum: 1
Multiple: 1
$91.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-42 is a Thru-beam threaded type Fiber Sensor with top-view beam direction. It is a standard fiber which is mounted using nuts. It drastically improves flexing performance. It has 2m fiber cable length and R4mm bending radius. The FX-LE1/FX-LE2/FX-SV1 are applicable lens.
- M4 Fiber head diameter
- 15mm Fiber head length
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1.13m
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability