Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $339.290 |
5+ | $334.670 |
10+ | $330.210 |
Price for:Each
Minimum: 1
Multiple: 1
$339.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FT-A11 is a Wide Beam Fiber Sensor senses a work piece with indefinite shape or position in the wide beam without missing. It can also be used to discriminate shape. The thru-beam type fiber sensor has 2m fiber cable length and R2mm bending radius. It is suitable for general purpose applications.
- Free-cut
- IP40 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
3.6m
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability