Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-C31 2M
Newark Part No.81H1124
Product RangeE32 Series
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.890 |
| 5+ | $404.160 |
| 10+ | $381.170 |
| 25+ | $356.270 |
| 50+ | $337.120 |
| 100+ | $319.880 |
Price for:Each
Minimum: 1
Multiple: 1
$432.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-C31 2M
Newark Part No.81H1124
Product RangeE32 Series
Technical Datasheet
Sensing Range Max490mm
Fibre Optic Sensor TypeDiffuse Reflective
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
E32-C31 2M is an E32 precision detection fiber optic sensor. The highest precision in design and manufacturing of the fibers and focal lenses ensure superior beam and spot accuracy allowing the detection of the smallest objects and height differences, even down to 100μm.
- Through-beam models with highly focused beam and precise optical axis alignment
- Very small object detection
- Diffuse reflective sensing method, small spot with lens
- Threaded shape, M3 size
- Temperature range from -40 to 70°C
- 490mm sensing distance
- 2m cable length
- 25mm bending radius
- Plastic material core, polyethylene material sheath
- IP67 degree of protection (IP)
Technical Specifications
Sensing Range Max
490mm
Product Range
E32 Series
Fibre Optic Sensor Type
Diffuse Reflective
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate