Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-20SLM
Newark Part No.67AK5254
Product RangeCMOSens SFM6000D Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $353.460 |
| 5+ | $333.540 |
| 10+ | $326.110 |
| 25+ | $317.210 |
| 50+ | $311.120 |
Price for:Each
Minimum: 1
Multiple: 1
$353.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-20SLM
Newark Part No.67AK5254
Product RangeCMOSens SFM6000D Series
Sensor TypeFlow Sensor
Flow Rate Min0.04l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max-
Port StylePush-In Tube
Supply Voltage Min22.8V
Supply Voltage Max25.2V
Accuracy± 0.2%
Accuracy0.2%
Media TypeAir, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeCMOSens SFM6000D Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max10bar
Supply Voltage DC Max25.2V
Supply Voltage DC Min22.8V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
-
Supply Voltage Min
22.8V
Accuracy
± 0.2%
Media Type
Air, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
25.2V
Flow Rate Min
0.04l/min
Operating Pressure Min
-
Port Style
Push-In Tube
Supply Voltage Max
25.2V
Accuracy
0.2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
CMOSens SFM6000D Series
Pressure Max
10bar
Supply Voltage DC Min
22.8V
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate