Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Newark Part No.25AK0606
Product RangeFS3000 Series
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.610 |
10+ | $21.870 |
25+ | $20.980 |
50+ | $20.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Newark Part No.25AK0606
Product RangeFS3000 Series
Technical Datasheet
Sensor TypeAir Velocity Sensor Module
Flow Rate Min-
Flow Rate Max7m³/sec
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFS3000 Series
Product Overview
FS3000-1005 is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12bit resolution. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation. The module features a compact design fit for low profile enclosures. Application includes data center and servers, HVAC and air control systems, laminar flow control systems, air filtration and collection systems.
- Robust “solid” isolation technology, resistant to surface contamination
- Resistant to vibration and pressure shock, low power application
- Digital output: I²C, supply voltage is 3.3V typ
- Current consumption is 10mA typ
- Air flow range from 0 to 7.23m/sec, digital output range from 409 to 3686count
- Flow accuracy is 5% of F.S. typ (25°C), SCL clock frequency is 400KHz max
- Response time is 125ms typical
- I²C output logic low threshold is 0.4V max
- Ambient temperature range from -20°C to +85°C
Technical Specifications
Sensor Type
Air Velocity Sensor Module
Flow Rate Max
7m³/sec
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS3000 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability