Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K
Newark Part No.31AC5594
Product RangeLC8400 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,162.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,162.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K
Newark Part No.31AC5594
Product RangeLC8400 Series
Technical Datasheet
Load Capacity200000lb
Load Cell TypeCompression
Weight Capacity200000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC8400 series thru hole donut load cell is a space saving solution to applications requiring a large through-hole with limited space. With its rugged construction and design, this load cell is ideal for applications such as loading forces on large bolts or other suspended load applications. This series, with its all stainless steel construction and environmental protection, has proven its reliability in tough industrial applications.
- For large-ID applications
- 4inch OD, 2.13inch ID, 0-200000lb capacity
- 2mV/V nominal output
- 10VDC (15V maximum) output
- Operating temperature range from -54 to 121°C
- 150% of capacity safe overload
- 1.5m 4-conductor shielded cable
Technical Specifications
Load Capacity
200000lb
Weight Capacity
200000lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC8400 Series
Load Cell Type
Compression
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate