Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,999.000 |
Price for:Each
Minimum: 12
Multiple: 12
$23,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIL2SM1300A-GDC
Newark Part No.65T1486
Technical Datasheet
Active Pixel Size1280 x 1024
Pixel Size (H x W)14µm x 14µm
Frames per Second500
Image ColourRGB
Sensor Case / PackageµPGA
No. of Pins168Pins
Sensor Case StyleµPGA
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Active Pixel Size
1280 x 1024
Frames per Second
500
Sensor Case / Package
µPGA
Sensor Case Style
µPGA
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Pixel Size (H x W)
14µm x 14µm
Image Colour
RGB
No. of Pins
168Pins
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate