Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF64EXS
Newark Part No.45M5562
Product RangeRSF64EXS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $93.440 |
Price for:Each
Minimum: 5
Multiple: 5
$467.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF64EXS
Newark Part No.45M5562
Product RangeRSF64EXS
Technical Datasheet
Sensor Body MaterialPVC (Polyvinylchloride)
Output Current500mA
Operating Pressure Max-
Operating Temperature Max75°C
Product RangeRSF64EXS
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MΩ insulation resistance.
- Remote ON/OFF control
- 1500VDC I/O isolation
- Up to 80% efficiency
Applications
Power Management, Industrial
Technical Specifications
Sensor Body Material
PVC (Polyvinylchloride)
Operating Pressure Max
-
Product Range
RSF64EXS
Output Current
500mA
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate