Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $24.920 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0370
Newark Part No.46AM6002
Process Connection Type-
Operating Pressure Max-
Accuracy± 1.5mm
Sensor Output Type-
Output Interface-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Supply Voltage Min5V
Electrical ConnectionCable
Supply Voltage Max24V
Operating Temperature Min-5°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Process Connection Type
-
Accuracy
± 1.5mm
Output Interface
-
Supply Voltage Min
5V
Supply Voltage Max
24V
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
-
Sensor Output Type
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection
Cable
Operating Temperature Min
-5°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate