Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $2.880 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,880.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS551AT
Newark Part No.88W1083
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current20mA
Sensor Case / PackageSOT-89B
No. of Pins4Pins
Sensor Case StyleSOT-89B
Supply Voltage Min3VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Omnipolar
Sensor Case / Package
SOT-89B
Sensor Case Style
SOT-89B
Supply Voltage Max
24VDC
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
No. of Pins
4Pins
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate