Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-02-FV
Newark Part No.31AC1345
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 250+ | $1.260 |
| 600+ | $1.230 |
| 1200+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-02-FV
Newark Part No.31AC1345
Technical Datasheet
Switch TypeOmnipolar Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.0009T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypePush-Pull
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar Switch
Operating Point Typ
0.0009T
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
SOT-23
Sensor Output Type
Push-Pull
Output Interface
-
Operating Temperature Max
70°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0002T
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability