Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL M&PS
Manufacturer Part NoHMR3300-D00-232
Newark Part No.92H7099
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerHONEYWELL M&PS
Manufacturer Part NoHMR3300-D00-232
Newark Part No.92H7099
Technical Datasheet
Magnetometer InterfaceSPI / UART
Magnetic Field Min-2G
Magnetic Field Max2G
Resolution (Gauss)-
Product Range-
Technical Specifications
Magnetometer Interface
SPI / UART
Magnetic Field Max
2G
Product Range
-
Magnetic Field Min
-2G
Resolution (Gauss)
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate