7,328 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.270 |
| 25+ | $2.200 |
| 50+ | $2.130 |
| 100+ | $2.050 |
Product Information
Product Overview
LIS2MDLTR is a digital output magnetic sensor: ultra-low-power, high-performance 3-axis magnetometer. The LIS2MDL has a magnetic field dynamic range of ±50 gauss. The LIS2MDL includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection. Typical applications include tilt-compensated compasses, map rotation, intelligent power saving for handheld devices, gaming and virtual reality input devices.
- Analog supply voltage range from 1.71V to 3.6V
- 3 magnetic field channels
- 16-bit data output and SPI/I2C serial interfaces
- Selectable power mode/resolution
- Single measurement mode
- Programmable interrupt generator
- Embedded self-test
- Embedded temperature sensor
- 12 ball LGA package
- Temperature range from -40 to +85°C
Technical Specifications
Tri-Axis Magnetometer
I2C, SPI
25G
-
-
12Pins
-
-40°C
-
Magnetometer
X, Y, Z
1.71V
3.6V
LGA
-
I2C, SPI
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate