Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2SS52M
Newark Part No.48F2833
Your Part Number
Technical Datasheet
6,239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 5+ | $14.810 |
| 10+ | $14.060 |
| 25+ | $12.500 |
| 50+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2SS52M
Newark Part No.48F2833
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Min9G
Magnetic Field Max15G
Supply Voltage Min3.8V
Supply Voltage Max30V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Magneto-resistive material integrated on silicone. Can achieve large sensing distances when used with conventional magnets.
- Low gauss operation (typical op. 15 gauss)
- Digital current sinking
- Omni polar (N & S pole sensing)
- 0-100KHz
- Miniature package
- 3 pin in-line 0.1" centre
- Operating temperature -40°C to +125°C
- Supply voltage 6 to 24V dc
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Magnetic Field Max
15G
Supply Voltage Max
30V
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensor Type
Omnipolar Switch
Magnetic Field Min
9G
Supply Voltage Min
3.8V
Sensor Case / Package
SIP
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability