Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A100X-LAAS0401
Newark Part No.19X0564
Product RangeSPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $956.780 |
| 10+ | $928.770 |
| 25+ | $900.780 |
| 50+ | $858.770 |
Price for:Each
Minimum: 5
Multiple: 5
$4,783.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A100X-LAAS0401
Newark Part No.19X0564
Product RangeSPS Series
Technical Datasheet
Sensor TypeSMART Arc Position Sensor
Nominal Air Gap-
Maximum Air Gap9.2mm
Resolution-
Linearity0.4%
Electrical Rotation Angle100°
Supply Voltage Min-
Supply Voltage Max-
Rotational Life Cycles-
IP RatingIP67, IP69K
Output InterfaceVoltage
Sensor HousingRing
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPS Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
SMART Arc Position Sensor
Maximum Air Gap
9.2mm
Linearity
0.4%
Supply Voltage Min
-
Rotational Life Cycles
-
Output Interface
Voltage
Operating Temperature Min
-40°C
Product Range
SPS Series
SVHC
No SVHC (07-Jul-2017)
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
100°
Supply Voltage Max
-
IP Rating
IP67, IP69K
Sensor Housing
Ring
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate