Rotary Encoders:
1,599 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.050 10+ $1.990 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $42.910 5+ $37.380 10+ $33.960 25+ $31.810 50+ $30.000 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | - | |||||
Each | 1+ $66.150 5+ $57.760 10+ $54.060 25+ $49.530 50+ $46.350 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1024PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.900 10+ $3.510 25+ $3.200 50+ $2.910 100+ $2.650 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 13mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $25.430 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 8PPR | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $1.900 10+ $1.570 25+ $1.490 50+ $1.400 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $3.130 10+ $2.580 25+ $2.530 50+ $2.480 100+ $2.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.770 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $4.260 10+ $3.660 25+ $3.310 50+ $3.020 100+ $2.730 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $110.730 5+ $97.920 10+ $92.540 25+ $85.910 50+ $82.600 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $103.990 5+ $93.680 10+ $88.560 25+ $82.700 50+ $78.230 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $111.290 5+ $97.920 10+ $92.540 25+ $85.910 50+ $81.220 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.230 10+ $1.820 25+ $1.740 50+ $1.640 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $119.880 5+ $106.650 10+ $105.220 40+ $90.090 60+ $86.900 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | |||||
Each | 1+ $44.150 5+ $39.470 10+ $36.950 25+ $33.850 50+ $29.360 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | - | |||||
Each | 1+ $2.240 10+ $1.810 25+ $1.740 50+ $1.690 100+ $1.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | PEC16 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $92.220 5+ $81.010 10+ $76.660 25+ $73.030 50+ $73.020 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.920 10+ $2.410 25+ $2.380 50+ $2.370 100+ $2.340 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 18PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $8.410 10+ $7.940 25+ $6.620 50+ $6.510 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Cross Slotted End | - | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $102.430 5+ $94.860 10+ $89.630 25+ $83.250 50+ $78.710 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.350 10+ $2.810 25+ $2.630 50+ $2.440 100+ $2.260 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $4.990 10+ $2.850 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | - | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.780 10+ $0.929 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | - | 12 Detents | - | Right Angle | - | - | - | Without Push Switch | Quadrature | 10mm Shaft | - | 100000 | EC10E | - | Hollow Shaft | - | - | - | - | - | -5°C | 45°C | - | - | PC Pin | - | |||||
Each | 1+ $545.270 5+ $479.370 10+ $453.340 25+ $428.650 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | - | - | - | - | Without Push Switch | Biss-C | Chassis Mount | - | - | AS38-H39E | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | - | |||||
Each | 1+ $372.990 5+ $372.990 10+ $372.990 25+ $372.990 50+ $372.990 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||