Rotary Encoders:
1 599 produit(s) trouvé(s)Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,050 $ 10+ 1,990 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 42,910 $ 5+ 37,380 $ 10+ 33,960 $ 25+ 31,810 $ 50+ 30,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | - | |||||
Each | 1+ 66,150 $ 5+ 57,760 $ 10+ 54,060 $ 25+ 49,530 $ 50+ 46,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1024PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 3,900 $ 10+ 3,510 $ 25+ 3,200 $ 50+ 2,910 $ 100+ 2,650 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 13mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 25,430 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | 8PPR | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 1,900 $ 10+ 1,570 $ 25+ 1,490 $ 50+ 1,400 $ 100+ 1,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 3,130 $ 10+ 2,580 $ 25+ 2,530 $ 50+ 2,480 $ 100+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,770 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 4,260 $ 10+ 3,660 $ 25+ 3,310 $ 50+ 3,020 $ 100+ 2,730 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 110,730 $ 5+ 97,920 $ 10+ 92,540 $ 25+ 85,910 $ 50+ 82,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 103,990 $ 5+ 93,680 $ 10+ 88,560 $ 25+ 82,700 $ 50+ 78,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 111,290 $ 5+ 97,920 $ 10+ 92,540 $ 25+ 85,910 $ 50+ 81,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,230 $ 10+ 1,820 $ 25+ 1,740 $ 50+ 1,640 $ 100+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 119,880 $ 5+ 106,650 $ 10+ 105,220 $ 40+ 90,090 $ 60+ 86,900 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | |||||
Each | 1+ 44,150 $ 5+ 39,470 $ 10+ 36,950 $ 25+ 33,850 $ 50+ 29,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | - | |||||
Each | 1+ 2,240 $ 10+ 1,810 $ 25+ 1,740 $ 50+ 1,690 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | PEC16 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ 92,220 $ 5+ 81,010 $ 10+ 76,660 $ 25+ 73,030 $ 50+ 73,020 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,920 $ 10+ 2,410 $ 25+ 2,380 $ 50+ 2,370 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 18PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ 8,410 $ 10+ 7,940 $ 25+ 6,620 $ 50+ 6,510 $ 100+ 6,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Cross Slotted End | - | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ 102,430 $ 5+ 94,860 $ 10+ 89,630 $ 25+ 83,250 $ 50+ 78,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 3,350 $ 10+ 2,810 $ 25+ 2,630 $ 50+ 2,440 $ 100+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ 4,990 $ 10+ 2,850 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | - | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | - | |||||
Each | 1+ 1,780 $ 10+ 0,929 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | - | - | 12 Detents | - | Right Angle | - | - | - | Without Push Switch | Quadrature | 10mm Shaft | - | 100000 | EC10E | - | Hollow Shaft | - | - | - | - | - | -5°C | 45°C | - | - | PC Pin | - | |||||
Each | 1+ 545,270 $ 5+ 479,370 $ 10+ 453,340 $ 25+ 428,650 $ | Min : 1 / Mult : 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | - | - | - | - | Without Push Switch | Biss-C | Chassis Mount | - | - | AS38-H39E | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | - | |||||
Each | 1+ 372,990 $ 5+ 372,990 $ 10+ 372,990 $ 25+ 372,990 $ 50+ 372,990 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||