Rotary Encoders:
1,599 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.610 10+ $12.490 25+ $12.360 50+ $12.240 100+ $12.120 More Pricing... | Min: 1 / Mult: 1 | - | Programmable Angular Magnetic Encoder | - | - | - | - | QFN | - | - | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||
Each | 1+ $4.050 10+ $3.510 25+ $3.350 50+ $3.190 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.690 10+ $3.880 25+ $3.810 50+ $3.730 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $425.210 5+ $425.210 10+ $425.210 25+ $425.210 50+ $425.210 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $24.640 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | SSI | Surface Mount | 15000rpm | - | AR35 | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | - | |||||
Each | 1+ $115.350 5+ $103.630 10+ $99.820 40+ $92.930 60+ $88.980 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500CPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL Series | 2Channels | No Shaft | - | - | - | - | 5V | -40°C | 100°C | - | - | Cable | - | |||||
07WX8007 | Each | 1+ $355.470 5+ $344.840 10+ $330.200 25+ $315.510 50+ $277.570 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | - | ||||
Each | 1+ $488.810 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | - | |||||
Each | 1+ $3.200 10+ $2.370 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.130 10+ $2.350 25+ $2.330 50+ $2.300 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.340 10+ $1.080 25+ $1.040 50+ $1.000 100+ $0.962 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC10E | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.050 10+ $1.990 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.840 10+ $2.310 25+ $2.260 50+ $2.210 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $78.710 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDM-55xx | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $4.580 10+ $3.770 25+ $3.700 50+ $3.630 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Surface Mount | 60rpm | 15000 | PEC11S Series | 2Channels | Knurled End | - | 9.5mm | 6mm | - | - | -40°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $82.380 5+ $82.360 10+ $82.360 40+ $82.350 60+ $82.350 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | 1000 | HEDL-55XX | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | 10 Pin Connector | - | |||||
Each | 1+ $2.280 10+ $1.980 25+ $1.850 50+ $1.730 100+ $1.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.340 10+ $14.490 25+ $13.430 50+ $12.690 100+ $10.550 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 180LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 180 | AEDR-8300 | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $4.050 10+ $3.230 25+ $3.160 50+ $3.100 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $44.270 5+ $44.270 10+ $44.270 25+ $44.270 50+ $44.270 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $425.210 5+ $425.210 10+ $425.210 25+ $425.210 50+ $425.210 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $614.380 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1PPR | - | 0 Detents | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
Each | 1+ $9.800 10+ $9.470 25+ $9.180 50+ $8.550 100+ $7.890 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||