Rotary Encoders:
1 599 produit(s) trouvé(s)Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,610 $ 10+ 12,490 $ 25+ 12,360 $ 50+ 12,240 $ 100+ 12,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable Angular Magnetic Encoder | - | - | - | - | QFN | - | - | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||
Each | 1+ 4,050 $ 10+ 3,510 $ 25+ 3,350 $ 50+ 3,190 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 4,690 $ 10+ 3,880 $ 25+ 3,810 $ 50+ 3,730 $ 100+ 3,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ 425,210 $ 5+ 425,210 $ 10+ 425,210 $ 25+ 425,210 $ 50+ 425,210 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ 24,640 $ | Min : 1 / Mult : 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | SSI | Surface Mount | 15000rpm | - | AR35 | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | - | |||||
Each | 1+ 115,350 $ 5+ 103,630 $ 10+ 99,820 $ 40+ 92,930 $ 60+ 88,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500CPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL Series | 2Channels | No Shaft | - | - | - | - | 5V | -40°C | 100°C | - | - | Cable | - | |||||
07WX8007 | Each | 1+ 355,470 $ 5+ 344,840 $ 10+ 330,200 $ 25+ 315,510 $ 50+ 277,570 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | - | ||||
Each | 1+ 488,810 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | - | |||||
Each | 1+ 3,200 $ 10+ 2,370 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 3,130 $ 10+ 2,350 $ 25+ 2,330 $ 50+ 2,300 $ 100+ 2,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 1,340 $ 10+ 1,080 $ 25+ 1,040 $ 50+ 1,000 $ 100+ 0,962 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC10E | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,050 $ 10+ 1,990 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,840 $ 10+ 2,310 $ 25+ 2,260 $ 50+ 2,210 $ 100+ 2,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 78,710 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDM-55xx | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 4,580 $ 10+ 3,770 $ 25+ 3,700 $ 50+ 3,630 $ 100+ 3,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Surface Mount | 60rpm | 15000 | PEC11S Series | 2Channels | Knurled End | - | 9.5mm | 6mm | - | - | -40°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 82,380 $ 5+ 82,360 $ 10+ 82,360 $ 40+ 82,350 $ 60+ 82,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | 1000 | HEDL-55XX | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | 10 Pin Connector | - | |||||
Each | 1+ 2,280 $ 10+ 1,980 $ 25+ 1,850 $ 50+ 1,730 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,340 $ 10+ 14,490 $ 25+ 13,430 $ 50+ 12,690 $ 100+ 10,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 180LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 180 | AEDR-8300 | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 1,860 $ 10+ 1,860 $ 25+ 1,860 $ 50+ 1,860 $ 100+ 1,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ 4,050 $ 10+ 3,230 $ 25+ 3,160 $ 50+ 3,100 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 44,270 $ 5+ 44,270 $ 10+ 44,270 $ 25+ 44,270 $ 50+ 44,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 1,860 $ 10+ 1,860 $ 25+ 1,860 $ 50+ 1,860 $ 100+ 1,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ 425,210 $ 5+ 425,210 $ 10+ 425,210 $ 25+ 425,210 $ 50+ 425,210 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ 614,380 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1PPR | - | 0 Detents | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
Each | 1+ 9,800 $ 10+ 9,470 $ 25+ 9,180 $ 50+ 8,550 $ 100+ 7,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||