Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 80,990 $ |
Informations produit
Aperçu du produit
The HEDM-5540-B13 is a 3-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The output of the encoder is two square waves in quadrature. Additionally, the encoder is also having a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. It utilizes a film code-wheel allowing for resolutions of 1000CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025-inch square pins located on 0.1-inch centres.
- Dual channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Spécifications techniques
Optical
1000PPR
Vertical
Quadrature
HEDM-55xx Series
-
No Shaft
8mm
5.5V
85°C
-
No SVHC (23-Jan-2024)
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
Solder Pin
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit