1000CPR Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.930 5+ $56.630 10+ $53.340 25+ $49.140 50+ $46.150 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 1000CPR | Straight | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | |||||
14AJ5067 RoHS | Each | 1+ $599.400 | Min: 1 / Mult: 1 | Mechanical | - | 1000CPR | - | Quadrature | Motor | 8000rpm | 15T-01SA-1000-N5RHV-F00-CE | - | - | - | 0.25" | 4.5VDC | 5.5VDC | -20°C | 40°C | IP40 | - | ||||
14AJ5068 RoHS | Each | 1+ $626.400 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000CPR | - | - | Motor | 8000rpm | 15T-14SA-1000-N5RHV-F00-CE | - | - | - | 8mm | 4.5VDC | 5.5VDC | -20°C | 40°C | IP40 | - |