360PPR Rotary Encoders:
36 Products FoundFind a huge range of 360PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Omron Industrial Automation, Autonics, Hengstler & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,106.640 5+ $1,040.640 10+ $1,010.190 25+ $979.730 50+ $934.040 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $645.030 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,955.900 5+ $1,880.310 10+ $1,833.070 25+ $1,776.380 50+ $1,738.590 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | - | E6F-A Series | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,149.400 5+ $1,080.850 10+ $1,049.220 25+ $1,017.580 50+ $970.130 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $2,500.410 5+ $2,403.770 10+ $2,343.380 25+ $2,270.900 50+ $2,222.590 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | - | E6C3-A Series | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $127.470 10+ $104.670 25+ $96.850 50+ $91.310 100+ $86.140 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
07WX8008 | Each | 1+ $354.410 5+ $343.820 10+ $329.220 25+ $314.570 50+ $276.750 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
Each | 1+ $631.160 5+ $571.160 10+ $506.940 25+ $472.980 50+ $433.040 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $427.760 5+ $404.420 10+ $392.760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $640.510 5+ $579.600 10+ $514.430 25+ $479.980 50+ $439.450 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $272.440 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $329.310 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $272.440 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $278.980 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $278.980 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $329.310 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $2,820.430 5+ $2,711.420 10+ $2,643.300 25+ $2,561.540 50+ $2,507.040 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Binary Coded Decimal | Chassis Mount | 5000rpm | - | E6F-A Series | - | D Type Flatted End | 20mm | 10mm | 5V | 12V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,027.190 5+ $964.500 10+ $935.560 25+ $906.630 50+ $863.220 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $784.700 5+ $737.910 10+ $716.310 25+ $694.710 50+ $662.330 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
83F7541 | Each | 1+ $600.640 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | 6000rpm | - | SE Series | 2Channels | Dual Shaft, D Type Flatted End | 19.6mm | 9.5mm | 12V | 28V | 0°C | 65°C | - | - | - | ||||
07WX8009 | Each | 1+ $342.580 5+ $332.340 10+ $318.230 25+ $304.080 50+ $267.510 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
KUEBLER | Each | 1+ $492.560 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ $841.190 5+ $816.030 10+ $781.370 25+ $746.630 50+ $656.850 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $841.190 5+ $816.030 10+ $781.370 25+ $746.630 50+ $656.850 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
Each | 1+ $365.380 5+ $345.720 10+ $335.870 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||