Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6F-AB3C-C 360 5M
Newark Part No.38B387
Product RangeE6F-A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,820.430 |
| 5+ | $2,711.420 |
| 10+ | $2,643.300 |
| 25+ | $2,561.540 |
| 50+ | $2,507.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,820.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6F-AB3C-C 360 5M
Newark Part No.38B387
Product RangeE6F-A Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution360PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputBinary Coded Decimal
Encoder MountingChassis Mount
Product RangeE6F-A Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter10mm
Supply Voltage Min5V
Supply Voltage Max12V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
360PPR
Orientation
Horizontal
Encoder Output
Binary Coded Decimal
Product Range
E6F-A Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
10mm
Supply Voltage Max
12V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
5000rpm
No. of Channels
-
Shaft Length
20mm
Supply Voltage Min
5V
Operating Temperature Min
-10°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate