Optical Rotary Encoders:
383 Products FoundFind a huge range of Optical Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as Mechanical, Optical, Magnetic & Capacitive Rotary Encoders from the worlds top manufacturers including: Grayhill, Broadcom, Bourns, Omron Industrial Automation & Autonics
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $770.060 | - | Optical | - | Incremental | - | 1200PPR | - | 0 Detents | Right Angle | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
BROADCOM | Each | 1+ $51.840 5+ $44.510 10+ $41.660 25+ $38.170 50+ $35.710 More Pricing... | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
BROADCOM | Each | 1+ $110.660 5+ $96.770 10+ $91.370 25+ $84.760 50+ $80.090 More Pricing... | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $108.270 5+ $93.910 10+ $87.000 25+ $81.490 50+ $76.220 More Pricing... | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $958.400 5+ $937.630 10+ $922.520 | - | Optical | - | Incremental | - | 1000PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,974.850 5+ $1,897.780 10+ $1,849.620 25+ $1,791.810 50+ $1,753.280 | - | Optical | - | Absolute | - | 256PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | Gray Code | Chassis Mount | - | 5000rpm | - | E6F-A Series | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,096.480 5+ $1,030.490 10+ $1,000.030 25+ $969.570 50+ $923.880 | - | Optical | - | Incremental | - | 360PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $874.310 | - | Optical | - | Incremental | - | 600PPR | - | 0 Detents | Right Angle | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
50F7510 | Each | 1+ $61.050 5+ $59.220 10+ $57.380 25+ $55.870 50+ $54.340 More Pricing... | - | Optical | - | Incremental | - | 16PPR | - | 16 Detents | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $105.550 5+ $98.170 10+ $94.980 | - | Optical | - | Incremental | - | 24PPR | - | 24 Detents | Vertical | - | - | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,096.480 5+ $1,030.490 10+ $1,000.030 25+ $969.570 50+ $923.880 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $61.840 5+ $54.140 10+ $51.150 25+ $47.480 50+ $44.900 More Pricing... | - | Optical | - | Incremental | - | 1000PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-90xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $636.620 | - | Optical | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
BROADCOM | Each | 1+ $106.620 5+ $93.520 10+ $88.320 25+ $81.920 50+ $76.620 More Pricing... | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $65.420 5+ $58.060 10+ $52.600 25+ $50.680 50+ $48.790 More Pricing... | - | Optical | - | Incremental | - | 128PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,096.480 5+ $1,030.490 10+ $1,000.030 25+ $969.570 50+ $923.880 | - | Optical | - | Incremental | - | 100PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,937.010 5+ $1,861.420 10+ $1,814.180 25+ $1,757.480 50+ $1,719.680 | - | Optical | - | Absolute | - | 360PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | Gray Code | Chassis Mount | - | 5000rpm | - | E6F-A Series | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,221.080 5+ $1,147.590 10+ $1,113.670 25+ $1,079.760 50+ $1,028.870 | - | Optical | - | Incremental | - | 2000PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | Line Driver | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $108.020 5+ $94.930 10+ $89.730 25+ $83.320 50+ $80.140 More Pricing... | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,348.170 5+ $1,267.030 10+ $1,229.580 25+ $1,192.140 50+ $1,135.950 | - | Optical | - | Incremental | - | 2000PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $74.300 5+ $64.970 10+ $61.360 25+ $56.910 50+ $53.780 More Pricing... | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-91xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $108.800 5+ $95.140 10+ $89.850 25+ $83.330 50+ $78.750 More Pricing... | - | Optical | - | Incremental | - | 1000PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDM-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | ||||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,138.840 5+ $1,070.300 10+ $1,038.670 25+ $1,007.030 50+ $959.580 | - | Optical | - | Incremental | - | 360PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $107.740 5+ $94.940 10+ $89.740 25+ $83.330 50+ $78.820 More Pricing... | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $66.630 5+ $58.220 10+ $54.950 25+ $50.960 50+ $48.140 More Pricing... | - | Optical | - | Incremental | - | 200PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||