Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $12.490 |
| 25+ | $12.360 |
| 50+ | $12.240 |
| 100+ | $12.120 |
| 250+ | $12.000 |
| 500+ | $11.870 |
| 1000+ | $11.750 |
Product Information
Product Overview
AEAT-8811-Q24TR is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular, placed in alignment to the center of the device. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. The absolute angle measurement provides an instant indication of the magnet's angular position with a selectable and one-time programmable resolution of 10, 12, 14, or 16 bits. Applications include brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textile equipment.
- 5V operation, PWM output modes, UVW output of 1 to 8 pole pairs
- User-programmable zero position, direction, and index width
- Selectable zero latency mode option, programmable hysteresis
- No programming required for offset calibration
- Incremental output resolutions of 32 to 4096 CPR
- 31.5mA typ supply current normal operation mode
- ±0.35 Deg max integral non-linearity (optimum)
- 10MHz typ output sampling rate at (based on the SSI protocol)
- Wide operating temperature range from -40°C to 125°C
- 24-lead QFN package
Technical Specifications
Programmable Angular Magnetic Encoder
24Pins
4.5V
-40°C
MSL 3 - 168 hours
QFN
-
5.5V
125°C
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate