Rotary Encoders:

4 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P3561

RoHS

Each
Pricing is unavailable. Please contact customer services.
Optical
Incremental
600PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Panel Mount
6000rpm
-
ZBH Series
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
6 Pin Connector
66AH5708

RoHS

Each
Pricing is unavailable. Please contact customer services.
Mechanical
Incremental
-
12 Detents
Right Angle
Without Push Switch
Quadrature
10mm Shaft
-
100000
EC10E
-
Hollow Shaft
-
-
-
-
-5°C
45°C
PC Pin
62R9534

RoHS

Each
Pricing is unavailable. Please contact customer services.
Optical
Incremental
1200PPR
0 Detents
Right Angle
Without Push Switch
NPN Open Collector, Quadrature
Panel Mount
6000rpm
-
ZBG Series
1Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
6 Pin Connector
08N6844

RoHS

Each
Pricing is unavailable. Please contact customer services.
Mechanical
Incremental
16PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Bushing Mount, Through Hole
-
50000
25 Series
2Channels
D Type Flatted End
15.88mm
6.35mm
-
-
-65°C
85°C
Solder Pin
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM