Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $95.980 |
100+ | $78.540 |
250+ | $71.630 |
Price for:Each
Minimum: 25
Multiple: 1
$2,399.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25BF22-Q-1-16C
Newark Part No.08N6844
Product Range25 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents0 Detents
OrientationRight Angle
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range25 Series
Rotational Speed Max-
Rotational Life Cycles50000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length15.88mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-65°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Right Angle
Encoder Output
Quadrature
Product Range
25 Series
Rotational Life Cycles
50000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15.88mm
Supply Voltage Min
-
Operating Temperature Min
-65°C
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate