0
0 Items$0.00

16PPR Rotary Encoders :

61 Products Found
Find a huge range of 16PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Grayhill, Bourns, Elma, Same Sky & Sick

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
14M6729

RoHS

Date/Lot Code

Each
1+$50.740
5+$43.550
10+$40.770
25+$37.360
50+$34.960
More Pricing...
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
50F7510
Each
1+$63.900
5+$53.930
10+$50.760
25+$47.110
50+$43.690
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
-
61C Series
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
02M0493

RoHS

Each
1+$99.080
5+$85.870
10+$78.730
25+$71.710
50+$66.650
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
62A Series
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
20C3361

RoHS

Date/Lot Code

Each
1+$71.930
5+$66.180
10+$64.020
25+$62.740
50+$61.470
More Pricing...
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Gray Code
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
77AH6480

RoHS

Date/Lot Code

Each
1+$4.690
10+$3.990
25+$3.680
50+$3.420
100+$3.250
More Pricing...
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11H Series
100000
2Channels
D Type Flatted End
15mm
6mm
-
-
-20°C
70°C
IP40
-
Solder Pin
77AH6481

RoHS

Date/Lot Code

Each
1+$4.720
10+$3.960
25+$3.670
50+$3.430
100+$3.220
More Pricing...
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11H Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-
-20°C
70°C
IP40
-
Solder Pin
11C9237

RoHS

Date/Lot Code

Each
1+$87.190
5+$81.780
10+$79.010
25+$78.880
50+$78.750
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature, Push Pull
Panel Mount
100rpm
62A Series
1000000
2Channels
D Type Flatted End
9.45mm
6.35mm
-
5V
-40°C
85°C
-
-
Cable with Connector
02H3986

RoHS

Date/Lot Code

Each
1+$115.160
5+$105.950
10+$102.500
25+$101.960
50+$101.430
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
-
62S Series
1000000
2Channels
D Type Flatted End
9.53mm
6.32mm
-
5V
-40°C
85°C
-
-
Solder Pin
11C9250

RoHS

Date/Lot Code

Each
1+$66.360
5+$65.040
10+$63.700
25+$62.380
50+$61.050
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62A Series
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
30AK6035

RoHS

Each
1+$49.550
5+$46.190
10+$44.200
25+$41.960
50+$39.160
More Pricing...
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
06X9055

RoHS

Each
1+$7.170
10+$5.520
25+$5.290
50+$4.370
100+$3.950
More Pricing...
Mechanical
Incremental
16PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
3315 Series
25000
3Channels
Slotted End
12.7mm
3.18mm
-
-
-40°C
125°C
IP67
IP67
Solder Pin
68W6971

RoHS

Each
1+$62.010
5+$58.030
10+$54.340
25+$50.720
50+$45.610
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
62AG Series
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
30AK6031

RoHS

Each
1+$47.090
5+$43.730
10+$41.740
25+$39.500
50+$36.700
More Pricing...
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
30AK6026

RoHS

Each
1+$35.640
5+$33.080
10+$31.580
25+$29.890
50+$27.770
More Pricing...
Mechanical
Incremental
16PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
28AK9165

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+$4.210
25+$3.150
100+$2.700
250+$2.560
500+$2.450
More Pricing...
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
-
Through Hole
-
EN16AB Series
30000
-
D Type Flatted End
20mm
16mm
-
12VDC
-10°C
70°C
IP51
IP51
Solder Pin
05W4460

RoHS

Date/Lot Code

Each
25+$51.700
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
100rpm
62AG Series
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
14M6806

RoHS

Each
25+$87.580
50+$85.830
100+$84.080
250+$82.330
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
100rpm
62A Series
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
14M6818

RoHS

Each
25+$81.800
50+$76.900
100+$74.450
250+$72.970
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
62S Series
1000000
2Channels
D Type Flatted End
9.53mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
16F7295

RoHS

Each
25+$31.700
50+$30.650
100+$25.550
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary Hexadecimal
Bushing Mount, Through Hole
-
25L Series
100000
4Channels
D Type Flatted End
12.7mm
6.35mm
-
-
-40°C
85°C
-
-
Solder Pin
37AC7864

RoHS

Each
25+$46.310
50+$44.930
100+$43.540
250+$42.150
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62AG Series
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
91F3837

RoHS

Each
25+$80.510
50+$78.900
100+$77.290
Mechanical
Absolute
16PPR
0 Detents
Horizontal
Without Push Switch
Binary
Panel Mount, Through Hole
-
25 Series
50000
-
D Type Flatted End
9.27mm
6.35mm
-
-
-65°C
85°C
-
-
Solder Pin
74M1083

RoHS

Each
1+$18.350
5+$17.350
10+$16.500
25+$15.300
50+$14.210
More Pricing...
Magnetic
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
EM11B Series
1000000
2Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-20°C
85°C
-
-
Solder Pin
16F7314

RoHS

Each
25+$81.380
100+$78.540
250+$75.700
Mechanical
Absolute
16PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Panel Mount, Through Hole
-
25 Series
50000
-
D Type Flatted End
9.27mm
6.35mm
-
-
-65°C
85°C
-
-
Solder Pin
48AC2141

RoHS

Each
25+$76.200
50+$74.170
100+$72.130
250+$70.100
Magnetic
Incremental
16PPR
16 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
100rpm
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.5V
5.5V
-40°C
85°C
IP67
-
Wire Leaded
99Y0506

RoHS

Each
25+$58.800
50+$54.680
100+$52.920
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62NG Series
1000000
2Channels
D Type Flatted End
19.13mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
1-25 of 61 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM