Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.800 |
25+ | $1.800 |
50+ | $1.800 |
100+ | $1.800 |
500+ | $1.800 |
1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3315C-001-016L
Newark Part No.06X9055
Product Range3315
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range3315
Rotational Speed Max120rpm
Rotational Life Cycles25000
No. of Channels3Channels
Shaft TypeSlotted End
Shaft Length12.7mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP67
IP RatingIP67
TerminationSolder Pin
SVHCLead (25-Jun-2025)
Product Overview
The 3315 series 9mm Square Sealed Incremental Encoder for design flexibility. This series features long operating life, conductive plastic element, bushing or PC board mount and quadrature output. The 2-bit quadrature code, channel A leads channel B electrically turning clockwise output.
- Continuous electrical travel
- Available in flatted and slotted shaft end
- TTL compatible loads contact rating
- 5Ω Maximum closed circuit resistance
- 1000MΩ/500VDC Minimum insulation resistance
- 5ms Maximum contact bounce
- -40 to 125°C Operating temperature
- 100000 Cycles at 6 PPR and 25000 cycles at 16 PPR rotational life
- IP67 Protection rating
Applications
Industrial, Audio
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
3315
Rotational Life Cycles
25000
Shaft Type
Slotted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
125°C
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
3Channels
Shaft Length
12.7mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP67
Termination
Solder Pin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate