Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.600 5+ $49.600 10+ $49.600 25+ $49.600 50+ $49.600 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024CPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | Solder Pin | |||||
Each | 25+ $49.740 50+ $46.550 100+ $45.420 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 25+ $45.760 50+ $45.750 100+ $45.430 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 25+ $69.660 50+ $69.140 100+ $68.630 | Min: 42 / Mult: 42 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $95.980 100+ $78.540 250+ $71.630 | Min: 25 / Mult: 1 | Mechanical | Incremental | 16PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 50000 | 25 Series | 2Channels | D Type Flatted End | 15.88mm | 6.35mm | - | - | -65°C | 85°C | - | Solder Pin |