Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
300 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.970 |
| 5+ | $43.620 |
| 10+ | $42.270 |
| 25+ | $41.150 |
| 50+ | $40.040 |
| 100+ | $38.900 |
| 250+ | $37.770 |
Price for:Each
Minimum: 1
Multiple: 1
$44.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGS101201
Newark Part No.23C6622
Technical Datasheet
Sensor Output TypeSink
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Sensor TerminalsConnector
Operating Temperature Min-40°C
Beam Angle-
Operating Temperature Max125°C
Output Current30mA
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage400mV
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GS101201 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. Immune to rotational alignment. Plastic flange mount housing.
- Sinusoidal vibration
- Glass reinforced thermoplastic housing
- -40 to 125°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Sink
Supply Voltage Max
24VDC
Supply Voltage DC Max
24V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Speed Sensor Type
Hall Effect Gear Tooth
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
5VDC
Supply Voltage DC Min
5V
Sensor Terminals
Connector
Beam Angle
-
Output Current
30mA
Output Voltage
400mV
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate